• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273530 Distribution block Red 8 pc(s)

Image similar
Product type
Distribution block
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
Content
8 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution block

Features

built-in jumper

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

Number of pins

6

Factory colour

Red

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Manufacturer part #

3273530

Content

8 pc(s)

Type

PTFIX 6X4-NS35 RD

Dim

(W x H x D) 28.6 x 58.1 x 30.4 mm

Width

28.6 mm

Height

58.1 mm

Flammability rating

V0

Depth

30.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582091 Phoenix Contact 3273530 Distribution block Red 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3582091 Phoenix Contact 3273530 Distribution block Red 8 pc(s)