• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273664 Distribution block Push-in connector Yellow 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Push-in connector
Nominal current - rounded value
32 A
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTFIX 6X4-NS35A YE

Technical specifications

Packaging type

Piece

Product type

Distribution block

Connection

Push-in connector

Factory colour

Yellow

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Manufacturer part #

3273664

Content

10 pc(s)

Type

PTFIX 6X4-NS35A YE

Dim

(W x H x D) 18.5 x 45.7 x 30.9 mm

Width

18.5 mm

Height

45.7 mm

Flammability rating

V0

Depth

30.9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582154 Phoenix Contact 3273664 Distribution block Push-in connector Yellow 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3582154 Phoenix Contact 3273664 Distribution block Push-in connector Yellow 10 pc(s) Piece