• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273724 Distribution block Pull spring Grey 8 pc(s)

1/2
Image similar
Product type
Distribution block
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
57 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type NS 35/7.5, NS 35/15
Product type

Distribution block

Features

NS 32/35 rail mount

Connection

Pull spring

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

No. of rows

1

Number of pins

7

Factory colour

Grey

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

800 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

3273724

Content

8 pc(s)

Type

PTFIX 10/6X4-NS35A GY

Dim

(L x W x H) 45.7 x 27.9 x 30.9 mm

Width

27.9 mm

Height

30.9 mm

Length

45.7 mm

Contamination level

3

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2435818 Phoenix Contact 3273724 Distribution block Pull spring Grey 8 pc(s)

User & Safety Instructions

User & Safety Instructions 2435818 Phoenix Contact 3273724 Distribution block Pull spring Grey 8 pc(s)

Description

Space-saving thanks to compact design. Flexible use through direct mounting with flange covers made of accessories. Space-saving potential distribution through compact micro potential distributor. Ideal testing possibilities through test openings at each clamping point. Clear thanks to the labeling of all clamping points.

This text is machine translated.