• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273730 Distribution block Push-in connector Yellow 8 pc(s)

Image similar
Product type
Distribution block
Connection
Push-in connector
Nominal current - rounded value
41 A
Content
8 pc(s)
Features
built-in jumper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTFIX 10/6X4-NS35A YE

Technical specifications

Product type

Distribution block

Features

built-in jumper

Connection

Push-in connector

Number of pins

7

Factory colour

Yellow

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

800 V

Manufacturer part #

3273730

Content

8 pc(s)

Type

PTFIX 10/6X4-NS35A YE

Dim

(W x H x D) 27.9 x 45.7 x 30.9 mm

Width

27.9 mm

Height

45.7 mm

Rated surge voltage

800 V

Flammability rating

V0

Depth

30.9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582306 Phoenix Contact 3273730 Distribution block Push-in connector Yellow 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3582306 Phoenix Contact 3273730 Distribution block Push-in connector Yellow 8 pc(s)