• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273750 Distribution block 28.6 mm Pull spring Red 8 pc(s)

1/2
Image similar
Product type
Distribution block
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution block

Features

+ test option

Connection

Pull spring

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

Clamp width

28.6 mm

No. of rows

1

Number of pins

13

Factory colour

Red

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

3273750

Content

8 pc(s)

Type

PTFIX 10/12X4-NS35A RD

Dim

(L x W x H) 45.7 x 46.3 x 30.9 mm

Width

46.3 mm

Height

30.9 mm

Length

45.7 mm

Flammability rating

V0

Connector colour

Red

Insulation material

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436074 Phoenix Contact 3273750 Distribution block 28.6 mm Pull spring Red 8 pc(s)

User & Safety Instructions

User & Safety Instructions 2436074 Phoenix Contact 3273750 Distribution block 28.6 mm Pull spring Red 8 pc(s)