
Technical specifications
- Flammability class according to UL 94: V0
- Width 18.5 mm
- Number of floors: 1
- Number of ports: 6
- Potential: 1
- Insulating material: PA
- Dimensioning surge voltage: 6 kV
- Pollution level 3
- Over voltage category III
- Insulating material group: I
- Maximum power loss at rated condition: 1.02 W (the value refers to a terminal block and is multiplied depending on the terminal assignment)
- Maximum load current 63 A.
- Open side wall: No.
- Total current maximum 41 A.
- Factory colour
Grey
- AWG max.
10
- Stripping length
10 mm
- Stripping length (max.)
12 mm
- Dim
(L x W) 28.6 mm x 18.5 mm
- Connection
Push-in connector
- Connector colour
Grey
- Manufacturer part #
3273790
- Content
10 pc(s)
- Clamp width
18.5 mm
- Material
PA
- Nominal voltage
450 V
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Width
18.5 mm
- Length
28.6 mm
- Type
PTFIX 6X4 GY
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
6 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2226077 Phoenix Contact 3273790 Grey 10 pc(s)
Datasheet 2226077 Phoenix Contact 3273790 Grey 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2226077 Phoenix Contact 3273790 Grey 10 pc(s)
Description
Up to 80% time advantage through ready-to-assemble blocks without manual bridging. Time-saving conductor connection through tool-free push-in direct plug technology. Clear wiring through eleven different color variants. Flexible use through rail mounting, direct mounting or sticking. Up to 50% space saving on the mounting rail through cross-mounting.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













