• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273862 Distribution block Push-in spring-loaded terminal Yellow 8 pc(s)

Image similar
Product type
Distribution block
Connection
Push-in spring-loaded terminal
Nominal current - rounded value
41 A
Content
8 pc(s)
Features
+ sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution block

Features

+ sleeve

Connection

Push-in spring-loaded terminal

Factory colour

Yellow

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

450 V

Manufacturer part #

3273862

Content

8 pc(s)

Type

PTFIX 10/6X4 YE

Dim

(W x H x D) 27.9 x 28.6 x 21.7 mm

Width

27.9 mm

Height

28.6 mm

Flammability rating

V0

Depth

21.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582407 Phoenix Contact 3273862 Distribution block Push-in spring-loaded terminal Yellow 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3582407 Phoenix Contact 3273862 Distribution block Push-in spring-loaded terminal Yellow 8 pc(s)