• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273900 Distribution block 64.8 mm Pull spring Grey 8 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTFIX 10/18X4 GY

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

+ sleeve

Connection

Pull spring

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

Clamp width

64.8 mm

No. of rows

1

Number of pins

19

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

3273900

Content

8 pc(s)

Type

PTFIX 10/18X4 GY

Dim

(L x W x H) 28.6 x 64.8 x 21.7 mm

Width

64.8 mm

Height

21.7 mm

Length

28.6 mm

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2435806 Phoenix Contact 3273900 Distribution block 64.8 mm Pull spring Grey 8 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2435806 Phoenix Contact 3273900 Distribution block 64.8 mm Pull spring Grey 8 pc(s) Piece