• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273988 Distribution block Pull spring Grey 8 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: snap-on to mounting rail adapter, direct mounting with flange, flying
Packaging type

Piece

Product type

Distribution block

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

No. of rows

1

Pins per row

8

Number of pins

7

Factory colour

Grey

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

450 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

3273988

Content

8 pc(s)

Type

PTFIX 10/6X4-G GY

Dim

(L x W x H) 28.6 x 27.9 x 21.7 mm

Width

27.9 mm

Height

21.7 mm

Length

28.6 mm

Contamination level

3

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2435810 Phoenix Contact 3273988 Distribution block Pull spring Grey 8 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2435810 Phoenix Contact 3273988 Distribution block Pull spring Grey 8 pc(s) Piece

Description

Space-saving thanks to compact design. Flexible use through direct mounting with flange covers made of accessories. Space-saving potential distribution through compact micro potential distributor. Ideal testing possibilities through test openings at each clamping point. Clear thanks to the labeling of all clamping points.

This text is machine translated.