• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3274032 Distribution block Push-in connector Grey 8 pc(s)

Image similar
Product type
Distribution block
Connection
Push-in connector
Nominal current - rounded value
32 A
Content
8 pc(s)
Features
built-in jumper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution block

Features

built-in jumper

Connection

Push-in connector

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

450 V

Manufacturer part #

3274032

Content

8 pc(s)

Type

PTFIX 10/18X4-G GY

Dim

(W x H x D) 64.8 x 28.6 x 22.7 mm

Width

64.8 mm

Height

28.6 mm

Flammability rating

V0

Depth

22.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582295 Phoenix Contact 3274032 Distribution block Push-in connector Grey 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3582295 Phoenix Contact 3274032 Distribution block Push-in connector Grey 8 pc(s)