• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 480 GB 2.5" (6.35 cm) internal SSD 1185762

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Industrial PC
  • Memory size 480 GByte
Product type

2.5" (6.35 cm) internal SSD

Format

2.5 inch

Form factor

6.35 cm (2.5")

Memory capacity

480 GB

Features

Industrial-grade

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565851 Phoenix Contact 480 GB 2.5" (6.35 cm) internal SSD 1185762

User & Safety Instructions

User & Safety Instructions 3565851 Phoenix Contact 480 GB 2.5" (6.35 cm) internal SSD 1185762

Description

2.5" SSD kit with 480 GB for BL2 x100 IPCs

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.