• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 5441142 Print terminal Number of pins 3 White, Green 100 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
Print terminal
CS
5.08 mm
Pins per row
3
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 100 pc(s)

Technical specifications

  • Screw thread: M3
  • Insulating material: PA
  • Insulating material group: I
  • Pin length 3.5 mm
  • Rated surge voltage (III/3) 4 kV
  • Nominal cross-section 2.5 mm²
Packaging type

Piece

Type

BC-508X18- 3 GN

Product type

Print terminal

Features

+ extractor sleeve

CS

5.08 mm

Pins per row

3

Number of pins

3

Stripping length (max.)

7 mm

Connection

Screws

Print

Nominal current

24 A

Nominal current - rounded value

24 A

Connector orientation

Perpendicular (to the PCB)

Enclosure material

PA

Factory colour

White

Green

Manufacturer part #

5441142

Content

100 pc(s)

Nominal voltage

400 V

Width

15.24 mm

Height

21.5 mm

Length

11.2 mm

Documents & Downloads

Datasheet

Datasheet 2226094 Phoenix Contact 5441142 Print terminal Number of pins 3 White, Green 100 pc(s) Piece

Datasheet 2226094 Phoenix Contact 5441142 Print terminal Number of pins 3 White, Green 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2226094 Phoenix Contact 5441142 Print terminal Number of pins 3 White, Green 100 pc(s) Piece

Description

PCB terminal, rated current 24 A, rated voltage 400 V, pitch 5.08 mm, number of poles: 3, connection type: Screw connection with pull sleeve, mounting: Wave soldering, conductor/board connection direction: 0 °, color: White green. The article can be aligned to different pole numbers!

This text is machine translated.