• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact BC 107,6 DKL R KMGY 2896173 Casing top 107.6 x 45 x 8 Grey-white (RAL 7035) 10 pc(s)

Image similar
Product type
Casing top
Width
107.6 mm
Height
45 mm
Content
10 pc(s)
Features
closed
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Casing top

Features

closed

Factory colour

Grey-white (RAL 7035)

Width

107.6 mm

Height

45 mm

Dimensions

Breite: 107.6 mm. Höhe: 45 mm. Tiefe: 8 mm mm

Content

10 pc(s)

Dim

(W x H x D) 107.6 x 45 x 8 mm

Depth

8 mm

Type

BC 107,6 DKL R KMGY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579601 Phoenix Contact BC 107,6 DKL R KMGY 2896173 Casing top 107.6 x 45 x 8 Grey-white (RAL 7035) 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3579601 Phoenix Contact BC 107,6 DKL R KMGY 2896173 Casing top 107.6 x 45 x 8 Grey-white (RAL 7035) 10 pc(s)

What kind of Universal Enclosures are you looking for?