• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact BC 107,6 UT HBUS KMGY 2202951 Electronics casing 89.70 Polycarbonate (PC) Light grey 10 pc(s)

Image similar
Product type
Electronics casing
Material
Polycarbonate (PC)
Content
10 pc(s)
Factory colour
Light grey
Length
89.70 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electronics casing

Material

Polycarbonate (PC)

Factory colour

Light grey

Length

89.70 mm

Content

10 pc(s)

Type

BC 107,6 UT HBUS KMGY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830121 Phoenix Contact BC 107,6 UT HBUS KMGY 2202951 Electronics casing 89.70 Polycarbonate (PC) Light grey 10 pc(s)

Description

With optional mounting rails-mountable bus connector.

This text is machine translated.

What kind of Universal Enclosures are you looking for?