
Technical specifications
- Material: Polycarbonate
- Product type
DIN rail casing (lid)
- Material
Polycarbonate (PC)
- Factory colour
Light grey
- Type
Cover
- Length
45 mm
- Width
161.6 mm
- Height
8 mm
- Compatible with (details)
BC 161.6
- Content
1 pc(s)
- Dim
(L x W x H) 45 x 161.6 x 8 mm
- Type
BC 161,6 DKL R KMGY
- Material (details)
Polycarbonate
- Type
BC 161.6 DKL R KMGY
Documents & Downloads
Datasheet
Datasheet 702580 Phoenix Contact BC 161,6 DKL R KMGY DIN rail casing (lid) 45 x 161.6 x 8 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702580 Phoenix Contact BC 161,6 DKL R KMGY DIN rail casing (lid) 45 x 161.6 x 8 Polycarbonate (PC) Light grey 1 pc(s)






























