• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact BC 35,6 UT HBUS BK 2896254 Casing (bottom part) 35.6 x 89.7 x 48.9 Black (RAL 9005) 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Casing (bottom part)
Width
35.6 mm
Height
89.7 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Casing (bottom part)

Features

closed

Factory colour

Black (RAL 9005)

Width

35.6 mm

Height

89.7 mm

Dimensions

35.6 x 89.7 x 48.9 mm

Content

10 pc(s)

Dim

(W x H x D) 35.6 x 89.7 x 48.9 mm

Depth

48.9 mm

Type

BC 35,6 UT HBUS BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579612 Phoenix Contact BC 35,6 UT HBUS BK 2896254 Casing (bottom part) 35.6 x 89.7 x 48.9 Black (RAL 9005) 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3579612 Phoenix Contact BC 35,6 UT HBUS BK 2896254 Casing (bottom part) 35.6 x 89.7 x 48.9 Black (RAL 9005) 10 pc(s) Piece

What kind of Universal Enclosures are you looking for?