• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Catan C1 1886438 Controller

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,125.00 / piece)
€ 1,125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Controller

Manufacturer part #

1886438

Type

Catan C1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733237 Phoenix Contact Catan C1 1886438 Controller

Description

CATAN C1 - Control for building automation based on the open PLCnext Technology Ecosystem.
The CATAN C1 controller is the central component of the Catan product family for building and room automation. The compact REG housing with a width of only 6 TE finds place in any electrical distribution. The highly flexible I/O mix leads to further space and cost savings. Each channel is individually configurable:
Universal inputs are for temperature sensors, 0 V ... 10-V interfaces or suitable as counters. Alternatively outputs can be configured as digital inputs.
The controller is equipped with a Managed Switch (3 x 1 GBit/s). The control system uses PLCnext technology and enables the execution of Apps from PLCnext Store. Application-specific apps make them a flexible platform for Smart-building applications.

This text is machine translated.

Features

  • Managed Ethernet switch with 3 ports for 1 GBit/s.
  • 2 USB-C ports for Catan Control Panel and USB peripherals
  • 2 Interfaces for Expansion Bus (Single Pair Ethernet)
  • 2 serial ports RS-485
  • 1 TP interface for room automation
  • 8 configurable universal inputs (UI)
  • 2 configurable universal outputs (UOI), alternatively configurable as digital inputs
  • 4 digital outputs (DOI), alternatively configurable as digital inputs
  • Acoustic signalling
  • Security-by-Design: Secure Boot, signed firmware, CRA-compliant

More interesting products

(*All information is plus legal VAT)