• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ILC 131 ETH 2700973 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Min. operating voltage

19.2 V DC

Operating voltage

24 V DC

IP20

Manufacturer part #

2700973

Type

ILC 131 ETH

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193450 Phoenix Contact ILC 131 ETH 2700973 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193450 Phoenix Contact ILC 131 ETH 2700973 PLC add-on module 24 V DC

Description

The controller enables integration of I/O signals from MODBUS periphery devices into the control program via MODBUS/TCP. Programming takes place with PC Worx Express or PC Worx (IEC 61131-3).

More interesting products

(*All information is plus legal VAT)