• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CES-LRG-BK-19 Cable sleeve slotted Terminal Ø (max.) 19 mm NBR Black 10 pc(s)

Product type
Cable sleeve
Features
slotted
Material
NBR
Clamp Ø
18 mm
Terminal Ø (max.)
19 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The number of cable inputs: 1
Product type

Cable sleeve

Features

slotted

Factory colour

Black

Material

NBR

Length

53 mm

Width

39 mm

Height

17 mm

(Ø)

19 mm

Dim

(Ø x H) 19 mm x 17 mm

Clamp Ø

18 mm

Terminal Ø (max.)

19 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

IP54

Content

10 pc(s)

Manufacturer part #

0801629

Type

CES-LRG-BK-19

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832926 Phoenix Contact CES-LRG-BK-19 Cable sleeve slotted Terminal Ø (max.) 19 mm NBR Black 10 pc(s)

Description

Large, slotted cable grommet suitable for cables in the diameter of 18...19 mm, Material NBR

This text is machine translated.