• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CES-SRG-BK-2X7 Cable sleeve Terminal Ø (max.) 7 mm NBR Black 10 pc(s)

Product type
Cable sleeve
Material
NBR
Clamp Ø
6 mm
Terminal Ø (max.)
7 mm
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The number of cable inputs: 2
Product type

Cable sleeve

Factory colour

Black

Material

NBR

Length

29.5 mm

Width

19.5 mm

Height

17 mm

Dim

(L x W x H) 29.5 x 19.5 x 17 mm

Clamp Ø

6 mm

Terminal Ø (max.)

7 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

IP54

Content

10 pc(s)

Manufacturer part #

1410084

Type

CES-SRG-BK-2X7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833271 Phoenix Contact CES-SRG-BK-2X7 Cable sleeve Terminal Ø (max.) 7 mm NBR Black 10 pc(s)

Description

Phoenix 1410084. Type: Cable sleeve, product color: black, certification: IP54. Width: 19.5 mm, Depth: 29.5 mm, Height: 17 mm. Quantity per package: 10 pieces (e)

This text is machine translated.