• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CES-STPG-GY-1ASI-R Cable sleeve SEBS Grey 10 pc(s)

Product type
Cable sleeve
Material
SEBS
Factory colour
Grey
Length
29.50 mm
Width
19.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The number of cable inputs: 1
Product type

Cable sleeve

Factory colour

Grey

Material

SEBS

Length

29.50 mm

Width

19.5 mm

Height

17 mm

Dim

(L x W x H) 29.50 x 19.5 x 17 mm

Min. temperature

-40 °C

Max. temperature

+80 °C

IP54

Content

10 pc(s)

Manufacturer part #

0801712

Type

CES-STPG-GY-1ASI-R

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832578 Phoenix Contact CES-STPG-GY-1ASI-R Cable sleeve SEBS Grey 10 pc(s)

Description

Small, slotted cable grommets suitable for an ASI-line (R), Material SEBS, execution right

This text is machine translated.