• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CES-STPG-GY-2X8 Cable sleeve Terminal Ø (max.) 7.7 mm SEBS Grey 10 pc(s)

Product type
Cable sleeve
Material
SEBS
Clamp Ø
7.40 mm
Terminal Ø (max.)
7.7 mm
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The number of cable inputs: 2
Product type

Cable sleeve

Factory colour

Grey

Material

SEBS

Length

29.50 mm

Width

19.5 mm

Height

17 mm

(Ø)

7.7 mm

Dim

(Ø x H) 7.7 mm x 17 mm

Clamp Ø

7.40 mm

Terminal Ø (max.)

7.7 mm

Min. temperature

-40 °C

Max. temperature

+80 °C

IP54

Content

10 pc(s)

Manufacturer part #

1410123

Type

CES-STPG-GY-2X8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832013 Phoenix Contact CES-STPG-GY-2X8 Cable sleeve Terminal Ø (max.) 7.7 mm SEBS Grey 10 pc(s)

Description

Phoenix 1410123. Type: Cable sleeve, Product Color: gray, certification: IP54. Width: 19.5 mm, Depth: 29.5 mm, Height: 17 mm. Quantity per package: 10 pieces (e)

This text is machine translated.