• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CES-STPG-GY-4 Cable sleeve Terminal Ø (max.) 4 mm SEBS Grey 10 pc(s)

Product type
Cable sleeve
Material
SEBS
Clamp Ø
3 mm
Terminal Ø (max.)
4 mm
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The number of cable inputs: 1
Product type

Cable sleeve

Factory colour

Grey

Material

SEBS

Length

29.50 mm

Width

19.5 mm

Height

17 mm

Dim

(L x W x H) 29.50 x 19.5 x 17 mm

Clamp Ø

3 mm

Terminal Ø (max.)

4 mm

Min. temperature

-40 °C

Max. temperature

+80 °C

IP54

Content

10 pc(s)

Manufacturer part #

0801674

Type

CES-STPG-GY-4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832109 Phoenix Contact CES-STPG-GY-4 Cable sleeve Terminal Ø (max.) 4 mm SEBS Grey 10 pc(s)

Description

Cable grommet, number of lines: 1, Length: 29.5 mm, Width: 19.5 mm, Height: 17 mm, outer diameter of cable: 1 x 3 mm... 4 mm, color: gray

This text is machine translated.