• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX 25R 1212039 Squeezer Ferrules 10 up to 25 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Squeezer

Manufacturer part #

1212039

Range of uses

Ferrules

Crimp area

10 up to 25 mm²

Crimp area AWG

4 up to 8 awg

Crimp area (min.)

10 mm²

Crimp area (max.)

25 mm²

Crimp area AWG (min.)

8 awg

Crimp area AWG (max.)

4 awg

Length

256 mm

Weight

681 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 464862 Phoenix Contact CRIMPFOX 25R 1212039 Squeezer Ferrules 10 up to 25 mm²

User & Safety Instructions

User & Safety Instructions 464862 Phoenix Contact CRIMPFOX 25R 1212039 Squeezer Ferrules 10 up to 25 mm²

Description

Crimping pliers for wire-end sleeves according to DIN 46228 part 1+4, 10-25 mm², lateral entry, WM-Crimp

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)