• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-M SC 2,5/DIE 1212084 Crimp inset Non-insulated blade terminal receptacles Suitable for (pliers)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimp inset

Manufacturer part #

1212084

Range of uses

Non-insulated blade terminal receptacles

Suitable for

Non-insulated blade terminals (2.8/4.8 mm width)

Crimp area (min.)

0.5 mm²

Crimp area (max.)

2.5 mm²

Suitable for

Phoenix Contact

Suited for model

Crimpfox-M

Crimp area

0.5 up to 2.5 mm²

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831758 Phoenix Contact CRIMPFOX-M SC 2,5/DIE 1212084 Crimp inset Non-insulated blade terminal receptacles Suitable for (pliers)

Description

Die for Crimpfox-M, for non-insulated female spade connectors 0.5 - 2.5 mm²

This text is machine translated.