• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CUC-DST-GPME-A/DSSC9 1419706 D-SUB housing Number of pins: 9 ABS 45 ° Silver 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
9
Case material
ABS
Cable outlets
1
Connection angle
45 °
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-SUB connector housing 1419706

  • Number of pins: 9
  • ABS

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

ABS

Cable outlets

1

Factory colour

Silver

Connection angle

45°

Content

1 pc(s)

Shielded

No

Manufacturer part #

1419706

Features

+ 4-40 knurl head screw

Temperature range

-35 °C - +95 °C

Type

CUC-DST-GPME-A/DSSC9

Cable diameter (details)

3.50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827996 Phoenix Contact CUC-DST-GPME-A/DSSC9 1419706 D-SUB housing Number of pins: 9 ABS 45 ° Silver 1 pc(s)