• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ECS-P-64X80-L-UV-B GY 1186436 Front panel 97 x 15 x 42 Grey (RAL 7042) 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Front panel
Width
97 mm
Height
15 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Other
  • Housing can be aligned in series: No.
  • Casing type: Closed
  • With integrated circuit board connection technology: No.
  • RAL number: 7042
  • Rail mounting possible: No.
  • Material: Other
Packaging type

Piece

Product type

Front panel

Features

closed

Factory colour

Grey (RAL 7042)

Width

97 mm

Height

15 mm

Dimensions

97 x 15 x 42 mm

Content

10 pc(s)

Dim

(W x H x D) 97 x 15 x 42 mm

Depth

42 mm

Type

ECS-P-64X80-L-UV-B GY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565914 Phoenix Contact ECS-P-64X80-L-UV-B GY 1186436 Front panel 97 x 15 x 42 Grey (RAL 7042) 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3565914 Phoenix Contact ECS-P-64X80-L-UV-B GY 1186436 Front panel 97 x 15 x 42 Grey (RAL 7042) 10 pc(s) Piece

Description

ECS family front panel, empty, latch lock, degree of protection: IP66/IP67/IP68/IP69 when combined with associated housing, color: Grey (7042), width: 97 mm, height: 15 mm, depth: 42 mm

This text is machine translated.

What kind of Universal Enclosures are you looking for?