• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EH 45 F-C DS/ABS-PC GY7035 1074966 Casing top 45.1 x 74.65 x 36.95 ABS-PC Grey-white (RAL 7035) 1 pc(s)

Image similar
Packaging type
Piece
Product type
Casing top
Material
ABS-PC
Width
45.1 mm
Height
74.65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Other
  • Housing can be aligned in series: No.
  • Casing type: Closed
  • With integrated circuit board connection technology: No.
  • RAL number: 7035
  • Rail mounting possible: No.
Packaging type

Piece

Product type

Casing top

Features

flat

Material

ABS-PC

Factory colour

Grey-white (RAL 7035)

Width

45.1 mm

Height

74.65 mm

Dimensions

45.1 x 74.65 x 36.95 mm

Content

1 pc(s)

Dim

(W x H x D) 45.1 x 74.65 x 36.95 mm

Depth

36.95 mm

Type

EH 45 F-C DS/ABS-PC GY7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563067 Phoenix Contact EH 45 F-C DS/ABS-PC GY7035 1074966 Casing top 45.1 x 74.65 x 36.95 ABS-PC Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3563067 Phoenix Contact EH 45 F-C DS/ABS-PC GY7035 1074966 Casing top 45.1 x 74.65 x 36.95 ABS-PC Grey-white (RAL 7035) 1 pc(s)

Description

Mounting rail housing, top housing, flat design, two sided connecting opening, width: 45.1 mm, Height: 74.65 mm, depth: 36.95 mm, color: light gray (similar to RAL 7035)

This text is machine translated.

What kind of Universal Enclosures are you looking for?