• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EMG 45-H 15MM KLAR DIN rail casing (cover) Cover (clear) 45 x 15 5 pc(s) Package

Image similar
Packaging type
Package
Product type
DIN rail casing (cover)
Width
45 mm
Height
15 mm
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

142 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.20 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic housing EMG 45-H 15MM KLAR

  • EMG 45-H15 MM CLEAR
  • Industrial packaging with 5 pieces

Technical specifications

Packaging type

Package

Product type

DIN rail casing (cover)

Features

Cover (clear)

Width

45 mm

Height

15 mm

Content

5 pc(s)

Industrial packaging

Yes

Dim

(W x H) 45 mm x 15 mm

Type

EMG 45-H 15MM KLAR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 454260 Phoenix Contact EMG 45-H 15MM KLAR DIN rail casing (cover) Cover (clear) 45 x 15 5 pc(s) Package

User & Safety Instructions

User & Safety Instructions 454260 Phoenix Contact EMG 45-H 15MM KLAR DIN rail casing (cover) Cover (clear) 45 x 15 5 pc(s) Package

Description

Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width: 45 mm

More interesting products

(*All information is plus legal VAT)