
Number (Package size 5 pc(s))
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
Electronic housing EMG100-H 7,5MM KLAR
- EMG 100-H 7.5 MM CLEAR
- Industrial packaging with 5 pieces
Technical specifications
- Product type
DIN rail casing (cover)
- Features
Cover (clear)
- Length
100 mm
- Width
100 mm
- Height
7.5 mm
- Content
5 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 100 x 100 x 7.5 mm
- Depth
7.5 mm
- Type
EMG100-H 7,5MM KLAR
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 456099 Phoenix Contact EMG100-H 7,5MM KLAR DIN rail casing (cover) Cover (clear) 100 x 100 x 7.5 x 7.5 5 pc(s)
User & Safety Instructions
User & Safety Instructions 456099 Phoenix Contact EMG100-H 7,5MM KLAR DIN rail casing (cover) Cover (clear) 100 x 100 x 7.5 x 7.5 5 pc(s)
Description
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 7.5 mm






























