• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL MGUARD 4302 LAN router 10 / 100 / 1000 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ethernet Connection type: RJ45
  • Transmission speed 10/100/1000 MBit/s
  • Transfer Physics: Ethernet in RJ45-Twisted-Pair
  • Transfer length 100 m (per segment)
  • Signal LEDs: Supply voltage, data transmission, error, link, activity
  • Number of channels: 2 (RJ45 ports)
  • 2 x digital output, 2 x digital input Connection type: Push-in / tension spring, not electrically isolated
  • VPN – release button connection type: Push-in/spring-cage connection
  • Basic functionality: Security appliance with intelligent firewall and VPN for 250 tunnels, plastic casing, slot for SD memory card, extended temperature range, Gigabit wire speed
  • Supported browsers: Requires HTTPS support
  • Special features: NAT; VPN; development process certified according to IEC 62443-4-1; product certified according to IEC 62443-4-2
  • 1:1 Network Address Translation (NAT) in VPN: Is supported
  • Number of VPN tunnels: 250
  • Authentication: X.509v3 certificates with RSA or PSK
  • DATA INTEGRITY: MD5, SHA-1, SHA 256, SHA-512
  • Dynamic Host Configuration Protocol (DHCP) support: Server or relay agent
  • Filtering: MAC and IP addresses, ports, protocols
  • Firewall data throughput: Max. 940 MBit/s (router mode, default firewall rules, unidirectional throughput); max. 850 MBit/s (stealth mode, default firewall rules, unidirectional throughput)
  • Firewall rules: Configurable stateful inspection firewall with full functionality, secure separation for PROFIsafe according to IEC 61784-3-3, user firewall, conditional firewall, rulesets
  • Internet Protocol Security (IPsec) mode: ESP tunnel / ESP transport
  • Link Layer Discovery Protocol (LLDP): By protocol 802.2
  • Network Time Protocol (NTP) Client: Client / Server
  • Remote Syslog Logging: On external server
  • Routing: Standard routing, NAT, 1:1-NAT, port forwarding
  • Protection against: IP spoofing, DoS and Syn Flood Protection
  • ENCRYPTION METHOD: DES, 3DES, AES-128, -192, -256
  • Virtual Private Network (VPN) throughput: Max. 250 MBit/s (router mode, VPN unidirectional throughput)
  • Local diagnostics: US1, US2 supply voltage US1, US2 LED green; one LED per port link active / Speed LED green / green / yellow
  • Maximum power loss at rated condition: Typical. 2.88 W
  • Supply voltage (DC): 24 V DC (redundant)
  • Supply voltage range: 12 V DC ... 36 V DC
  • Connection supply: Via COMBICON, max. Conductor cross-section 1.5 mm²
  • Remaining ripple: 3.6 VPP (within the permissible voltage range)
  • Current consumption maximum: 1 A: 120 mA (at US = 24 V DC)
  • Signal contact Control voltage 24 V DC (typical)
  • Signal contact for control current 250 mA (short-circuit-proof)
  • Connection type: RJ45-socket, shielded
Product type

LAN router

Transfer rate

10 / 100 / 1000 MBit/s

10/100/1000 Mbps ports

2 x

Interfaces

RJ45

Router features

Built-in Firewall

LAN transfer rate

1000 MBit/s

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3583214 Phoenix Contact FL MGUARD 4302 LAN router 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 3583214 Phoenix Contact FL MGUARD 4302 LAN router 10 / 100 / 1000 MBit/s

Description

Security router series, 2 RJ45 ports 10/100/1000 MBit/s, NAT, VPN, development process certified according to IEC 62443-4-1, compatible with IEC 62443-4-2, configurable stateful inspection firewall with full functionality, secure separation for PROFIsafe according to IEC 61784-3-3, user firewall, conditional firewall, rulesets.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.