• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL MGUARD RS4000 TX/TX VPN-M Router

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Depth: 114 mm
  • Permissible air humidity (operation): 5 % ... 95% (no condensation)
  • Protection class: IP20
  • Net weight 725 g
  • Material casing: Metal
  • Number of ports: 2 (RJ45 ports)
  • Connection type: Plug/screw connection via COMBICON
  • Transmission length 100 m (per segment)
  • 330 MHz processor
Product type

Router

Interfaces

RJ45

Max. current consumption

0.24 A

Height

130 mm

Width

45 mm

Operating voltage

24 V DC

Max. operating temperature

+70 °C

Interfaces

Ethernet

Current consumption

100 mA

Min. operating temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 2209839 Phoenix Contact FL MGUARD RS4000 TX/TX VPN-M Router

Datasheet 2209839 Phoenix Contact FL MGUARD RS4000 TX/TX VPN-M Router

User & Safety Instructions

User & Safety Instructions 2209839 Phoenix Contact FL MGUARD RS4000 TX/TX VPN-M Router

Description

Maximum safety Maximum performance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.