• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Flasher module LED PSD-S OE LED BL CL 2700128 Clear Flasher 24 V DC/AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PSD-S.
  • Height: 65.5 mm
  • Ambient conditions: Environmental conditions
  • IP65 protection (mounted or with cover)
  • Ambient temperature (operation): -20 °C ... 50 °C
  • Mounting type: Plug mounting (seal pre-installed for each element)
  • General: General
  • All mounting positions permitted
  • Material: Polycarbonate PC
  • Diameter 70 mm
  • Note for application: Only for industrial use
  • Typical current consumption 120 mA
  • Input voltage: 24 V/AC/DC
  • Inrush current maximum: Max. 500 mA
  • Electrical lifespan: Max. 100 000 h.
  • Application area: Signal tower
  • Type of light bulb: LED
  • Duty cycle:100 %
  • Type of optical signal: Flashing light
  • Calotte color: Clear
  • Signal frequency: Approximately 1 Hz
Product type

Flasher module

Operating voltage

24 V DC/AC

Max. current consumption

120 mA

Colour

Clear

(Ø)

70 mm

Height

65.5 mm

Features

LED

IP65 (when installed)

Dim

(Ø x H) 70 mm x 65.5 mm

Factory colour

Clear

Lighted picture

Flashing light

Material

Polycarbonate (PC)

Signal type

Flasher

Type

PSD-S OE LED BL CL

Type

Push-fit

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579221 Phoenix Contact Flasher module LED PSD-S OE LED BL CL 2700128 Clear Flasher 24 V DC/AC

User & Safety Instructions

User & Safety Instructions 3579221 Phoenix Contact Flasher module LED PSD-S OE LED BL CL 2700128 Clear Flasher 24 V DC/AC

Description

LED indicator lamp, 24 V AC/DC, clear

This text is machine translated.

What kind of Visual Signal Devices are you looking for?