
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
FO connector
- Mounting type
DIN rail
- Manufacturer
Phoenix Contact
- Type
DIN rail mount outlet
- Enclosure material
PC-GF
- Connection
SC-RJ
- Functions (FO)
Connector
- Channels
2
- Protection class
IP20
- Factory colour
Grey
- Operating temperature (min.)
-10 °C
- Operating temperature (max.)
+60 °C
- Compatible with
PCF
Polymer
Fibre opics
- Width
70 mm
- Height
26.8 mm
- Length
81.4 mm
- Manufacturer part #
1658121
- Content
1 pc(s)
- Connector type
Rail-mount outlet
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587927 Phoenix Contact FO connector VS-PP-F-SCRJ Connector
User & Safety Instructions
User & Safety Instructions 587927 Phoenix Contact FO connector VS-PP-F-SCRJ Connector
Description
Patch panel, SCRJ, DIN rail mounting, IP20, 1 slot, socket/socket, can be used for glass, multi-mode, HCS, and polymer fibers
Hints
Special order, no right of withdrawal.





























