
Number
Total (€ 69.99 / piece)
€ 70.99
€ 69.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
USB cable
- Mounting type
Free suspension
- Manufacturer
Phoenix Contact
- Type
FireWire
- Enclosure material
PUR
- Connection
USB A
USB B
- Functions (FO)
Patch cable
- Channels
4
- Protection class
IP20
- Factory colour
Water blue
- Operating temperature (min.)
-20 °C
- Operating temperature (max.)
+60 °C
- Width
16 mm
- Height
10.5 mm
- Length
2 m
- Manufacturer part #
1653935
- Content
1 pc(s)
- Connector type
Plug, straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 773312 Phoenix Contact USB cable VS-04-2X2X26C7/7-SDA/SDB/2,0 Patch cable
User & Safety Instructions
User & Safety Instructions 773312 Phoenix Contact USB cable VS-04-2X2X26C7/7-SDA/SDB/2,0 Patch cable
Description
Assembled USB cable, shielded, color: RAL 5021 (water blue), PUR outer sheath, USB type A/standard on USB type B/standard, length: 2 m





























