
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
FO connector
- Mounting type
Free suspension
- Manufacturer
Phoenix Contact
- Type
Plug
- Enclosure material
PBT
- Connection
SC-RJ
- Functions (FO)
Connector
- Channels
2
- Protection class
IP20
- Factory colour
Black
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
+70 °C
- Compatible with
Polymer
- Width
16.5 mm
- Height
11 mm
- Length
84.3 mm
- Manufacturer part #
1654879
- Content
1 pc(s)
- Connector type
Plug, straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567159 Phoenix Contact FO connector VS-SCRJ-POF-FA-IP20 Connector
User & Safety Instructions
User & Safety Instructions 567159 Phoenix Contact FO connector VS-SCRJ-POF-FA-IP20 Connector
Description
SCRJ fiber optic connector, IP20, duplex, with fast connection technology, for polymer fiber 980/1000 µm, for individual wire diameter 2.2 mm





























