• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FOC-FDX20-PP-STD6/SCD6:ME-MM Distributor

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fibre type: Other
  • With number of couplings/adapters 6
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: No.
  • External Connectors: Other
Product type

Distributor

Width

40 mm

Height

130 mm

Length

115 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3583093 Phoenix Contact FOC-FDX20-PP-STD6/SCD6:ME-MM Distributor

User & Safety Instructions

User & Safety Instructions 3583093 Phoenix Contact FOC-FDX20-PP-STD6/SCD6:ME-MM Distributor

Description

Distributor, design: Rail module, protection class: IP20, material: Metal, connection type: Splice, Cable outlet: top and bottom, housing size: 1, color: gray

This text is machine translated.