
Highlights & Details
- Screen size 39.6 cm (15.6 inch)
- Energy efficiency rating (calc): n.rel.
- Interfaces: DisplayPort, USB A (USB 2.0);Touchscreen, Full HD
Technical specifications
- Product type
Touchscreen
- Brightness
400 cd/m²
- Wall mounting option
100 x 100 mm VESA standard
- Features
Touchscreen
Full HD
- No. of USB ports
1 x
- Interfaces
DisplayPort
USB A (USB 2.0)
- No. of DisplayPort
1 x
- Width
372 mm
- Height
239 mm
- Depth
31 mm
- Dim
(W x H x D) 372 x 239 x 31 mm
- Display type
TFT
- Display size
- 23 inch
n.rel.
- Screen coating
Anti-glare
- Display
39.6 cm (15.6 inch)
- Curved monitor
No
- HDR support
No
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3567936 Phoenix Contact FPM 15.6 69K SP Touchscreen 39.6 cm (15.6 inch) 1920 x 1080 p DisplayPort, USB A (USB 2.0)
User & Safety Instructions
User & Safety Instructions 3567936 Phoenix Contact FPM 15.6 69K SP Touchscreen 39.6 cm (15.6 inch) 1920 x 1080 p DisplayPort, USB A (USB 2.0)
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












