• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL 24 PSDI 8-PLSET/CP/R 2700720 PLC connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC connector

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Height

138 mm

Length

34 mm

Width

12.2 mm

Dim

(L x W x H) 34 x 12.2 x 138 mm

Manufacturer part #

2700720

Type

IB IL 24 PSDI 8-PLSET/CP/R

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193583 Phoenix Contact IB IL 24 PSDI 8-PLSET/CP/R 2700720 PLC connector

User & Safety Instructions

User & Safety Instructions 193583 Phoenix Contact IB IL 24 PSDI 8-PLSET/CP/R 2700720 PLC connector

Description

Connector set, consisting of four Inline plugs with integrated discharge electronics

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)