• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL RS 485/422-2MBD-PAC 2862097 PLC add-on module 24 V DC

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Operating voltage

24 V DC

Height

136.8 mm

Length

71.5 mm

Width

24.4 mm

IP20

Dim

(L x W x H) 71.5 x 24.4 x 136.8 mm

Manufacturer part #

2862097

Type

IB IL RS 485/422-2MBD-PAC

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220242 Phoenix Contact IB IL RS 485/422-2MBD-PAC 2862097 PLC add-on module 24 V DC

Description

Inline-RS 485/422-function terminal, complete with accessories (connector plug and inscription field), 1 serial input and output channel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)