• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ICS25-B100X98-O-7035 1105221 Casing (bottom part) 108.35 x 25 x 100 x 108.35 Metal Grey-white (RAL 7035)

Image similar
Packaging type
Piece
Product type
Casing (bottom part)
Material
Metal
Width
25 mm
Height
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Other
  • Housing can be aligned in series: No.
  • Casing type: Closed
  • RAL number: 7035
Packaging type

Piece

Product type

Casing (bottom part)

Features

closed

Material

Metal

Factory colour

Grey-white (RAL 7035)

Length

108.35 mm

Width

25 mm

Height

100 mm

Content

10 pc(s)

Dim

(L x W x H) 108.35 x 25 x 100 mm

Depth

108.35 mm

Type

ICS25-B100X98-O-7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564033 Phoenix Contact ICS25-B100X98-O-7035 1105221 Casing (bottom part) 108.35 x 25 x 100 x 108.35 Metal Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 3564033 Phoenix Contact ICS25-B100X98-O-7035 1105221 Casing (bottom part) 108.35 x 25 x 100 x 108.35 Metal Grey-white (RAL 7035)

Description

Mounting rail casing, lower part of the casing with metal latch, width: 25 mm, height: 100 mm, depth: 108.35 mm, Colour: light gray (similar to RAL 7035), cross connection: rail bus connector (optional), number of poles cross connector: 8

This text is machine translated.

What kind of Universal Enclosures are you looking for?