• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ICS25-F45V-7035 1079492 Connector cover 44.9 x 25 x 7.25 x 44.9 Grey-white (RAL 7035) 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Connector cover
Width
25 mm
Height
7.25 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Other
  • Housing can be aligned in series: No.
  • Casing type: Open
  • With integrated circuit board connection technology: No.
  • RAL number: 7035
  • Rail mounting possible: No.
  • Material: Other
Packaging type

Piece

Product type

Connector cover

Factory colour

Grey-white (RAL 7035)

Length

44.9 mm

Width

25 mm

Height

7.25 mm

Content

10 pc(s)

Dim

(L x W x H) 44.9 x 25 x 7.25 mm

Depth

44.9 mm

Type

ICS25-F45V-7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563372 Phoenix Contact ICS25-F45V-7035 1079492 Connector cover 44.9 x 25 x 7.25 x 44.9 Grey-white (RAL 7035) 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3563372 Phoenix Contact ICS25-F45V-7035 1079492 Connector cover 44.9 x 25 x 7.25 x 44.9 Grey-white (RAL 7035) 10 pc(s) Piece

Description

Mounting rail housing, ICS filler, with ventilation slots, width: 25 mm, height: 7.25 mm, depth: 44.9 mm, color: light gray (similar to RAL 7035)

This text is machine translated.

What kind of Universal Enclosures are you looking for?