• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ICS50-TL100X12-7035 1076994 Casing top 50.1 x 101 x 14.35 Grey-white (RAL 7035) 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Casing top
Width
50.1 mm
Height
101 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Other
  • Housing can be aligned in series: No.
  • Casing type: Closed
  • With integrated circuit board connection technology: No.
  • RAL number: 7035
  • Rail mounting possible: No.
Packaging type

Piece

Product type

Casing top

Features

with transparent cover

Factory colour

Grey-white (RAL 7035)

Width

50.1 mm

Height

101 mm

Content

10 pc(s)

Dim

(W x H x D) 50.1 x 101 x 14.35 mm

Depth

14.35 mm

Type

ICS50-TL100X12-7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563087 Phoenix Contact ICS50-TL100X12-7035 1076994 Casing top 50.1 x 101 x 14.35 Grey-white (RAL 7035) 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3563087 Phoenix Contact ICS50-TL100X12-7035 1076994 Casing top 50.1 x 101 x 14.35 Grey-white (RAL 7035) 10 pc(s) Piece

Description

Mounting rail housing, top, with transparent hinged lid, width: 50.1 mm, height: 101 mm, depth: 14.35 mm, color: light gray (similar to RAL 7035)

This text is machine translated.

What kind of Universal Enclosures are you looking for?