There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
IL ETH BK DI8 DO4 2TX-PAC
8
8
4
63
8 x
4 x
500 mA
500 mA
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V
24 V DC
119.8 mm
71.5 mm
80 mm
IP20
(L x W x H) 71.5 x 80 x 119.8 mm
RJ45, auto-negotiation
Modbus/TCP
2703981
55 °C
-25 °C
7.5 V DC
80
120.4 mm
70.23 mm
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
IP20
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-30 V
yes
Datasheet 193562 Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC 2703981 PLC add-on module 24 V DC
User & Safety Instructions 193562 Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC 2703981 PLC add-on module 24 V DC
€ 482.99*
The necessary accessories are required to use the article as described.