• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Industrial LED indicator light PLD M 160 W-95/105 336 Aluminium 7 W 300 lm 95 ° 24 V DC (L x W x H) 336

1/5
Image similar
Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
7 W
Colour temperature type
6200 K
Luminous flux (Φ)
300 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight 400 g
  • Mounting type: Screw mounting
  • Air pressure (operating): 69 kPa - 102 kPa
  • All mounting positions permitted
  • Typical current consumption 0.3 A
  • Lamp life 50000 h
  • Light color: daylight white
  • Color rendering index: 75
  • Illuminance: Max. 391 lx (distance 50 cm)
Product type

Industrial LED indicator light

Type

PLD M 160 W-95/105 336

Operating voltage

24 V DC

Min. operating voltage

22 V DC

Max. operating voltage

26 V DC

Operating voltage

22 - 26 V DC

Operating current

0.3 A

7 W

Factory colour

Aluminium

Colour temperature type

6200 K

Luminous flux (Φ)

300 lm

Radiation angle

95°

LEDs

12 x

Lead length

3 m

Connection

Open end cable

Material

Aluminium

IP67

Protection class

III

Min. temperature

0 °C

Max. temperature

+40 °C

Length

336 mm

Width

22.5 mm

Height

23 mm

Dim

(L x W x H) 336 x 22.5 x 23 mm

n.rel.

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2209841 Phoenix Contact Industrial LED indicator light PLD M 160 W-95/105 336 Aluminium 7 W 300 lm 95 ° 24 V DC (L x W x H) 336

User & Safety Instructions

User & Safety Instructions 2209841 Phoenix Contact Industrial LED indicator light PLD M 160 W-95/105 336 Aluminium 7 W 300 lm 95 ° 24 V DC (L x W x H) 336

Description

Ready to connect with 3 m feed line. Targeted illumination thanks to swiveling capability. ETL approval allows use on the North American market.

This text is machine translated.