1/3
Image similar
Industrial LED indicator light
PLD M 260 W-85/95 365/D40
24 V DC
20 V DC
28 V DC
20 - 28 V DC
0.44 A
10.5 W
Aluminium
5000 K
1080 lm
85°
27 x
Connector
Aluminium
IP67
III
0 °C
+50 °C
365 mm
40 mm
30 mm
(L x W x H) 365 x 40 x 30 mm
n.rel.
Yes
yes
Datasheet 2209845 Phoenix Contact Industrial LED indicator light PLD M 260 W-85/95 365/D40 Aluminium 10.5 W 1080 lm 85 ° 24 V DC (L x W x
Datasheet 2209845 Phoenix Contact Industrial LED indicator light PLD M 260 W-85/95 365/D40 Aluminium 10.5 W 1080 lm 85 ° 24 V DC (L x W x
User & Safety Instructions 2209845 Phoenix Contact Industrial LED indicator light PLD M 260 W-85/95 365/D40 Aluminium 10.5 W 1080 lm 85 ° 24 V DC (L x W x