• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME 12,5 OT-MKDSO SET DIN rail casing (top) for DIN rail mounting 12.6 x 99 x 45.85 Polyamide 1 pc(s)

Image similar
Product type
DIN rail casing (top)
Material
Polyamide
Width
12.6 mm
Height
99 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail casing (top)

Features

for DIN rail mounting

Material

Polyamide

Width

12.6 mm

Height

99 mm

Content

1 pc(s)

Dim

(W x H x D) 12.6 x 99 x 45.85 mm

Depth

45.85 mm

Type

ME 12,5 OT-MKDSO SET

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 452849 Phoenix Contact ME 12,5 OT-MKDSO SET DIN rail casing (top) for DIN rail mounting 12.6 x 99 x 45.85 Polyamide 1 pc(s)

User & Safety Instructions

User & Safety Instructions 452849 Phoenix Contact ME 12,5 OT-MKDSO SET DIN rail casing (top) for DIN rail mounting 12.6 x 99 x 45.85 Polyamide 1 pc(s)

Description

Housing upper part, complete with PCB terminal blocks for full assembly. 8-pos., housing width: 12.5 mm

More interesting products

(*All information is plus legal VAT)