• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME 17,5 UT GN 2906775 Casing (bottom part) 17.6 x 99 x 107.3 Green 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Casing (bottom part)
Width
17.6 mm
Height
99 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Casing (bottom part)

Features

with air vents

Factory colour

Green

Width

17.6 mm

Height

99 mm

Dimensions

17.6 x 99 x 107.3 mm

Content

10 pc(s)

Dim

(W x H x D) 17.6 x 99 x 107.3 mm

Depth

107.3 mm

Type

ME 17,5 UT GN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579957 Phoenix Contact ME 17,5 UT GN 2906775 Casing (bottom part) 17.6 x 99 x 107.3 Green 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3579957 Phoenix Contact ME 17,5 UT GN 2906775 Casing (bottom part) 17.6 x 99 x 107.3 Green 10 pc(s) Piece

What kind of Universal Enclosures are you looking for?