• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME 22,5 UT BUS/10+2 GN 2915232 Electronics casing 99 x 22.6 x 99 x 107.3 Polyamide Green 10 pc(s)

Image similar
Product type
Electronics casing
Material
Polyamide
Width
22.6 mm
Height
99 mm
Content
10 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electronics casing

Features

vented

Material

Polyamide

Factory colour

Green

Length

99 mm

Width

22.6 mm

Height

99 mm

Content

10 pc(s)

Dim

(L x W x H) 99 x 22.6 x 99 mm

Depth

107.3 mm

Type

ME 22,5 UT BUS/10+2 GN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830740 Phoenix Contact ME 22,5 UT BUS/10+2 GN 2915232 Electronics casing 99 x 22.6 x 99 x 107.3 Polyamide Green 10 pc(s)

Description

Installation without any tools Available in widths of 12.5 mm to 90 mm, modularly expandable.

This text is machine translated.

What kind of Universal Enclosures are you looking for?