• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME 35 UT/FE BUS/10 GN 2713081 Electronics casing 99 x 35.2 x 99 x 107.3 Polyamide Green 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Electronics casing
Material
Polyamide
Width
35.2 mm
Height
99 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Electronics casing

Features

with air vents

Material

Polyamide

Factory colour

Green

Length

99 mm

Width

35.2 mm

Height

99 mm

Content

10 pc(s)

Dim

(L x W x H) 99 x 35.2 x 99 mm

Depth

107.3 mm

Type

ME 35 UT/FE BUS/10 GN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830314 Phoenix Contact ME 35 UT/FE BUS/10 GN 2713081 Electronics casing 99 x 35.2 x 99 x 107.3 Polyamide Green 10 pc(s) Piece

Description

Installation without any tools Available in widths of 12.5 mm to 90 mm, modularly expandable.

This text is machine translated.

What kind of Universal Enclosures are you looking for?